3SE5232-0HK52-1AK3 | Siemens
Position switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), adjustable swivel lever, screw connection, IP65, 3SE5232-0HK52-1AK3
Order No.: 80P7717
EAN: 4011209865013
MPN:
3SE5232-0HK52-1AK3
3SE52320HK521AK3
Unit Price (€ / pc.)
53.4667 € *
Available: 0 pcs.
Leadtime: 1 Week **
Position switch plastic enclosure according to EN 50047, 31 mm Device connection 1 x (M20 x 1.5) 1 NO/1 NC quick action contacts integrated (not replaceable) adjustable-length Twist lever made of stainless steel right/left adjustable with plastic roller 19 mm Mounted on cover at 30° angle Head rotated by 270° clockwise Actuating/restoring force 20 N customized Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Schaltfunktion | 1 Schließer + 1 Öffner | |
Polzahl | 2-polig | |
Betätiger | Schwenkhebel verstellbar | |
Anschluss | Schraubanschluss | |
Schutzart (IP) | IP65 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | in_review |
SVHC frei | not_specified |