3SE5232-0HK82 | Siemens

Position sensor, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), rod lever, screw connection, IP65, 3SE5232-0HK82

Order No.: 80P7720
EAN: 4011209694385
MPN:
3SE5232-0HK82
3SE52320HK82
3SE5232-0HK82 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
47.8261 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
47.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.8261 €
Position switch plastic enclosure according to EN 50047, 31 mm Device connection 1 x (M20 x 1.5) 1 NO/1 NC quick action contacts integrated (not replaceable) Rod lever Plastic rod 200 mm Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function 1 Schließer + 1 Öffner
Pin number 2-polig
Actuator Stangenhebel
Connection Schraubanschluss
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Imidazolidin-2-thion (2-Imidazolin-2-thiol)