3SE5232-0HR01-1AY0 | Siemens

Position sensor, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), spring rod, screw connection, IP65, 3SE5232-0HR01-1AY0

Order No.: 80P7723
EAN: 4047621011318
MPN:
3SE5232-0HR01-1AY0
3SE52320HR011AY0
3SE5232-0HR01-1AY0 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
61.4873 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
61.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.4873 €
Position switch plastic enclosure according to EN 50047, 31 mm suitable for -40 °C Device connection 1 x (M20 x 1.5) 1 NO/1 NC quick action contacts integrated (not replaceable) Spring rod Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment for extreme environmental conditions down to -40 °C, e.g. in wind energy plants, in the food and beverage industry, or for railway applications.
Technical specifications
Latching switching function 1 Schließer + 1 Öffner
Pin number 2-polig
Actuator Federstab
Connection Schraubanschluss
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Imidazolidin-2-thion (2-Imidazolin-2-thiol)