3SE5232-0HU21-1AY0 | Siemens

Hinge switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), rotary axis, screw connection, IP65, 3SE5232-0HU21-1AY0

Order No.: 80P7725
EAN: 4047621011325
MPN:
3SE5232-0HU21-1AY0
3SE52320HU211AY0
3SE5232-0HU21-1AY0 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
65.1049 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
65.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
65.1049 €
Hinge switch Plastic enclosure, 31 mm according to EN 50047 suitable for -40 °C Device connection 1 x (M20 x 1.5) Quick action contacts 1 NC/1 NO integrated, with hollow shaft Diameter = 8 mm Actuating angle 10° Mechanical safety hinge switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment for extreme environmental conditions down to -40 °C, e.g. in wind energy plants, in the food and beverage industry, or for railway applications.
Technical specifications
Schaltfunktion 1 Schließer + 1 Öffner
Polzahl 2-polig
Betätiger Drehachse
Anschluss Schraubanschluss
Schutzart (IP) IP65
Logistics
Ursprungsland DE
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes