3SE5232-0KC05-1CA0 | Siemens
Position sensor, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), dome plunger, screw connection, IP65, 3SE5232-0KC05-1CA0
Order No.: 80P7729
EAN: 4011209694453
MPN:
3SE5232-0KC05-1CA0
3SE52320KC051CA0
Unit Price (€ / pc.)
37.247 € *
Available: 0 pcs.
Leadtime: 1 Week **
Position switch with increased corrosion protection Plastic enclosure according to EN 50047, 31 mm Device connection 1 x (M20 x 1.5) 1 NO/2 NC slow-action contacts Teflon plunger Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function | 1 Schließer + 2 Öffner | |
Pin number | 3-polig | |
Actuator | Kuppenstößel | |
Connection | Schraubanschluss | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Imidazolidin-2-thion (2-Imidazolin-2-thiol) |