3SE5232-0LF10 | Siemens
Position sensor, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), angled roller lever, screw connection, IP65, 3SE5232-0LF10
Order No.: 80P7742
EAN: 4011209694606
MPN:
3SE5232-0LF10
3SE52320LF10
Unit Price (€ / pc.)
39.1986 € *
Available: 0 pcs.
Leadtime: 1 Week **
Position switch plastic enclosure according to EN 50047, 31 mm Device connection 1 x (M20 x 1.5) 1 NO/2 NC quick action contacts, Angular roller lever with plastic roller 13 mm Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function | 1 Schließer + 2 Öffner | |
Pin number | 3-polig | |
Actuator | Winkelrollenhebel | |
Connection | Schraubanschluss | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Imidazolidin-2-thion (2-Imidazolin-2-thiol) |