3SE5232-0LK15-1AL5 | Siemens
Position sensor, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), adjustable swivel lever, screw connection, IP65, 3SE5232-0LK15-1AL5
Order No.: 80P7744
EAN: 4011209895416
MPN:
3SE5232-0LK15-1AL5
3SE52320LK151AL5
Unit Price (€ / pc.)
57.9649 € *
Standard delivery time from the manufacturer is: 1 Week
Position switch plastic enclosure according to EN 50047, 31 mm Device connection 1 x (M20 x 1.5) 1 NO/2 NC quick action contacts Twist lever, 35 mm long right/left adjustable with plastic roller 19 mm customized Twist lever fixated clockwise at an angle: 70° Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 2 Form B (N/C) | |
| Pin number | 3 pole | |
| Actuator | adjustable swivel lever | |
| Connection | screw connection | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) |
| SVHC free | No |