3SE5232-0LK15-1AL6 | Siemens

Position sensor, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), adjustable swivel lever, screw connection, IP65, 3SE5232-0LK15-1AL6

Order No.: 80P7745
EAN: 4011209895423
MPN:
3SE5232-0LK15-1AL6
3SE52320LK151AL6
3SE5232-0LK15-1AL6 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
51.0986 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
51.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.0986 €
Position switch plastic enclosure according to EN 50047, 31 mm Device connection 1 x (M20 x 1.5) 1 NO/2 NC quick action contacts Twist lever, 35 mm long right/left adjustable with plastic roller 19 mm customized Twist lever mounted on cover and fixed clockwise at a specific angle : 340° Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function 1 Schließer + 2 Öffner
Pin number 3-polig
Actuator Schwenkhebel verstellbar
Connection Schraubanschluss
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Imidazolidin-2-thion (2-Imidazolin-2-thiol)