3SE5232-0LU21 | Siemens
Hinge switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), rotary axis, screw connection, IP65, 3SE5232-0LU21
Order No.: 80P7750
EAN: 4011209694538
MPN:
3SE5232-0LU21
3SE52320LU21
Unit Price (€ / pc.)
52.9431 € *
Available: 0 pcs.
Leadtime: 1 Week **
Hinge switch Plastic enclosure, 31 mm according to EN 50047 Device connection 1 x (M20 x 1.5) Snap-action contacts 2 NC/1 NO integrated, with hollow shaft Diameter = 8 mm Actuating angle 10° Mechanical safety hinge switches SIRIUS 3SE5 for position monitoring of moving protection equipment, particularly for use on hinged machine doors and flaps.
Technical specifications
Latching switching function | 1 Schließer + 2 Öffner | |
Pin number | 3-polig | |
Actuator | Drehachse | |
Connection | Schraubanschluss | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Imidazolidin-2-thion (2-Imidazolin-2-thiol) |