3SE5232-0QV40-1AA1 | Siemens
Safety switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), screw connection, IP65, 3SE5232-0QV40-1AA1
Order No.: 80P7757
EAN: 4011209859555
MPN:
3SE5232-0QV40-1AA1
3SE52320QV401AA1
Unit Price (€ / pc.)
62.5464 € *
Standard delivery time from the manufacturer is: 1 Week
Safety position switch with separate actuator Plastic enclosure, 31 mm Device connection 1x (M20x 1.5) Slow-action contacts 2 NC/1 NO, 5 directions of approach Pull-out force 30 N, The matching separate actuator 3SE5000-0AV0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) + 2 Form B (N/C) | |
| Pin number | 3 pole | |
| Connection | screw connection | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) |
| SVHC free | No |