3SE5232-0RV40-1AJ0 | Siemens

Switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), screw connection, IP65, 3SE5232-0RV40-1AJ0

Order No.: 27H037
EAN: 4011209947283
MPN:
3SE5232-0RV40-1AJ0
3SE52320RV401AJ0
Series: SIRIUS
3SE5232-0RV40-1AJ0 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
72.9351 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
72.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
72.9351 €

3SE52320RV401AJ0, Siemens

Safety position switch with separate actuator, Plastic enclosure 31 mm according to EN 50047, with increased corrosion protection, Device connection 1x (M20x 1.5) 1 NO/1 NC slow-action contacts functional at -40 °C, actuator 3SE5000-0AV0. must be ordered separately Mechanical safety switches SIRIUS 3SE5 for position monitoring of moving protection equipment, e.g. doors, covers, or protective grilles. The actuator heads with screwless mounting can be rotated by 4x90 degrees. Five directions of approach are possible for the actuator, one of which is from the front. The contact blocks ensure an extremely high contact stability and can only be switched with separately coded actuators that guarantee greater protection against manipulation. LEDs indicate the current stateof the device. Operating points and mounting in accordance with EN 50047 and EN 50041. The devices have worldwide approval (IEC, UL). With the corresponding switch configuration, the highest safety requirements specified by PL e or SIL 3 can be met.The integrated ASIsafe electronics requires a low current input. Various enclosure sizes, with different contacts, are available in plastic or metal. An extensive range of 3D-coded actuators is available. Some versions are optionally available with an LED status display, M12 plug or locking device. The 3SF1 series with direct connection to the AS-Interface bus system completes the portfolio. The actuator is not included in the scope of delivery of the safety switches and must be ordered separately. Plug-in connectors and other mounting/connection accessories are available as accessories. Safety is a SIRIUS business.

Technical specifications
Connection Schraubanschluss
Pin number 2-polig
Latching switching function 1 Schließer + 1 Öffner
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes