3SE5232-1RV40 | Siemens

Safety switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), screw connection, IP65, 3SE5232-1RV40

Order No.: 80P7762
EAN: 4011209722880
MPN:
3SE5232-1RV40
3SE52321RV40
3SE5232-1RV40 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
77.1715 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
77.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
77.1715 €
Safety position switch with separate actuator Plastic enclosure, 31 mm Device connection 1x (M20x 1.5) Slow-action contacts 1 NO/1 NC 2x LED yellow/green 24 V DC 5 directions of approaches The matching separate Actuator 3SE5000-0AV0./-0AW.
Technical specifications
Connection Schraubanschluss
Pin number 2-polig
Latching switching function 1 Schließer + 1 Öffner
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Imidazolidin-2-thion (2-Imidazolin-2-thiol)