3SE5232-3KC05 | Siemens

Position sensor, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), dome plunger, screw connection, IP65, 3SE5232-3KC05

Order No.: 80P7763
EAN: 4011209694651
MPN:
3SE5232-3KC05
3SE52323KC05
3SE5232-3KC05 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
54.978 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
54.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
54.978 €
Position switch plastic enclosure according to EN 50047, 31 mm Device connection 1 x (M20 x 1.5) 1 NO/2 NC slow-action contacts Teflon plunger with 2 LEDs yellow/green, 230 V AC Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function 1 Schließer + 2 Öffner
Pin number 3-polig
Actuator Kuppenstößel
Connection Schraubanschluss
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Imidazolidin-2-thion (2-Imidazolin-2-thiol)