3SE5234-0BC05-1AC4 | Siemens

Position sensor, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), dome plunger, M12-plug, IP65, 3SE5234-0BC05-1AC4

Order No.: 80P7766
EAN: 4011209694699
MPN:
3SE5234-0BC05-1AC4
3SE52340BC051AC4
3SE5234-0BC05-1AC4 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
52.8122 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
52.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
52.8122 €
Position switch plastic enclosure according to EN 50047, 31 mm 1 NO/1 NC slow-action contacts with M12 connector, 4-pole pin assignment: Pin 1=21, Pin 2=22 Pin 3=13, Pin 4=14 for max. 250 V and 4 A, rounded plunger Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Filter Property Value
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Pin number 2 pole
Actuator dome plunger
Connection M12-plug
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Imidazolidine-2-thione (2-imidazoline-2-thiol), Lead
SVHC free No