3SE5234-0CD03-1AJ1 | Siemens
Position sensor, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), roller plunger, M12-plug, IP65, 3SE5234-0CD03-1AJ1
Order No.: 80P7767
EAN: 4011209934122
MPN:
3SE5234-0CD03-1AJ1
3SE52340CD031AJ1
Unit Price (€ / pc.)
97.6514 € *
Available: 0 pcs.
Leadtime: 1 Week **
Position switch Plastic 31 mm according to EN 50047 Increased corrosion protection with M12 connector plug, 4-pole 1 NO/1 NC quick action contacts Roller plunger with plastic roller 10 mm functional at -40 °C Shock and vibration test according to EN 61373, Category 1B Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function | 1 Schließer + 1 Öffner | |
Pin number | 2-polig | |
Actuator | Rollenstößel | |
Connection | M12-Stecker | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |