3SE5234-0HD03-1AC4 | Siemens
Position sensor, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), roller plunger, M12-plug, IP65, 3SE5234-0HD03-1AC4
Order No.: 80P7769
EAN: 4011209694712
MPN:
3SE5234-0HD03-1AC4
3SE52340HD031AC4
Unit Price (€ / pc.)
56.2037 € *
Available: 0 pcs.
Leadtime: 1 Week **
Position switch plastic enclosure according to DIN EN 50047, 31 mm 1 NO/1 NC quick action contacts integrated (not replaceable) with M12 connector, 4-pole Pin assignment: Pin 1=21, Pin 2=22 Pin 3=13, Pin 4=14 for max. 250 V and 4 A Roller plunger with plastic roller 10 mm Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function | 1 Schließer + 1 Öffner | |
Pin number | 2-polig | |
Actuator | Rollenstößel | |
Connection | M12-Stecker | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Imidazolidin-2-thion (2-Imidazolin-2-thiol), Blei |