3SE5234-0HR01-1AC4 | Siemens

Position switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), Spring rod, M12-plug, IP65, 3SE5234-0HR01-1AC4

Order No.: 80P7774
EAN: 4011209897281
MPN:
3SE5234-0HR01-1AC4
3SE52340HR011AC4
3SE5234-0HR01-1AC4 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
72.2449 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
72.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
72.2449 €
Position switch plastic enclosure according to EN 50047, 31 mm 1 NO/1 NC quick action contacts integrated (not replaceable) with M12 connector, 4-pole Pin assignment: Pin 1=21, Pin 2=22 Pin 3=13, Pin 4=14 for max. 250 V and 4 A with spring rod length 142.5 mm Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Schaltfunktion 1 Schließer + 1 Öffner
Polzahl 2-polig
Betätiger Federstab
Anschluss M12-Stecker
Schutzart (IP) IP65
Logistics
Ursprungsland DE
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Imidazolidin-2-thion (2-Imidazolin-2-thiol), Blei