3SE5234-0QV40-1AE2 | Siemens
Safety switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), M12-plug, IP65, 3SE5234-0QV40-1AE2
Order No.: 80P7780
EAN: 4047621064703
MPN:
3SE5234-0QV40-1AE2
3SE52340QV401AE2
Unit Price (€ / pc.)
84.4067 € *
Available: 0 pcs.
Leadtime: 1 Week **
Safety position switch with separate actuator Plastic enclosure, 31 mm according to EN 50047 1 NO/2 NC slow-action contacts 5 directions of approach with M12 connector, 5-pole Pin assignment: Pin 1=21, Pin 4=22 Pin 2=31, Pin 5=32 Suitable for connection to all SIMATIC ET200* compact block I/O modules. The matching separate actuator 3SE5000-0AV../W.. Mechanical safety switches SIRIUS 3SE5 for position monitoring of moving protection equipment, e.g. doors, covers, or protective grilles.
Technical specifications
Connection | M12-Stecker | |
Pin number | 3-polig | |
Latching switching function | 1 Schließer + 2 Öffner | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Imidazolidin-2-thion (2-Imidazolin-2-thiol), Blei |