3SE5234-0RV40-1AC4 | Siemens
Safety switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), M12-plug, IP65, 3SE5234-0RV40-1AC4
Order No.: 80P7781
EAN: 4011209724709
MPN:
3SE5234-0RV40-1AC4
3SE52340RV401AC4
Unit Price (€ / pc.)
79.6348 € *
Available: 0 pcs.
Leadtime: 1 Week **
Safety position switch with separate actuator Plastic enclosure, 31 mm according to EN 50047 1 NO/1 NC slow-action contacts 5 directions of approaches with M12 connector, 4-pole Pin assignment: Pin 1=21, Pin 2=22 Pin 3=13, Pin 4=14 for max. 250 V and 4 A The matching separate actuator 3SE5000-0AV0.
Technical specifications
Connection | M12-Stecker | |
Pin number | 2-polig | |
Latching switching function | 1 Schließer + 1 Öffner | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Imidazolidin-2-thion (2-Imidazolin-2-thiol), Blei |