3SE5234-1CC05-1AF3 | Siemens

Position sensor, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), dome plunger, M12-plug, IP65, 3SE5234-1CC05-1AF3

Order No.: 80P7783
EAN: 4011209694804
MPN:
3SE5234-1CC05-1AF3
3SE52341CC051AF3
3SE5234-1CC05-1AF3 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
75.0533 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
75.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
75.0533 €
Position switch plastic enclosure, 31 mm according to EN 50047 1 NO/1 NC quick action contacts with M12 connector, 5-pole, fixed 2x LED yellow/green 24 V DC Teflon plunger Pin assignment: Pin 1=21, Pin 2=22 Pin 3=13 and LED green, Pin 4=14 and LED yellow, Pin 5=ground LED Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function 1 Schließer + 1 Öffner
Pin number 2-polig
Actuator Kuppenstößel
Connection M12-Stecker
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Imidazolidin-2-thion (2-Imidazolin-2-thiol), Blei