3SE5234-1LC05-1AD5 | Siemens
Basic switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), dome plunger, M12-plug, IP65, 3SE5234-1LC05-1AD5
Order No.: 80P7784
EAN: 4047621072081
MPN:
3SE5234-1LC05-1AD5
3SE52341LC051AD5
Unit Price (€ / pc.)
123.3197 € *
Available: 0 pcs.
Leadtime: 1 Week **
Basic switch/complete switch, Plastic enclosure according to EN 50047, 31 mm, 1 NO/2 NC quick action contacts, with M12 connector 8-pole, Pin assignment: Pin 1=21, Pin 2=22 Pin 3=13/LED green, Pin 4=14/ LED yellow, Pin 5=31, Pin 6=32, Pin 7= LED ground, Pin8= Not assigned Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function | 1 Schließer + 2 Öffner | |
Pin number | 3-polig | |
Actuator | Kuppenstößel | |
Connection | M12-Stecker | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Imidazolidin-2-thion (2-Imidazolin-2-thiol), Blei |