3SE5242-0BC05-1AJ0 | Siemens

Switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), dome plunger, screw connection, IP66/IP67, 3SE5242-0BC05-1AJ0

Order No.: 27H038
EAN: 4011209822115
MPN:
3SE5242-0BC05-1AJ0
3SE52420BC051AJ0
Series: SIRIUS
3SE5242-0BC05-1AJ0 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
50.3846 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
50.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.3846 €

3SE52420BC051AJ0, Siemens

Position switch Plastic 50 mm Increased corrosion protection Device connection 2x (M20x 1.5) 1 NO/1 NC slow-action contacts Rounded plunger functional at -40 °C Shock and vibration test according to EN 61373, Category 1B Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment for extreme environmental conditions down to -40 °C, e.g. in wind energy plants, in the food and beverage industry, or for railway applications. Due to their high degree of protection, the devices are suitable for use in extreme environmental conditions. They have increased corrosion protection, have been tested for shock and impact, and are approved worldwide (IEC, UL). With the corresponding switch configuration, the highest safety requirements specified by PL e or SIL 3 can be met. Various enclosure sizes are available in plastic or metal. In addition, versions are available with separate actuator or tumbler. Depending on the design, various operating mechanisms and separate actuators are available. Safety is a SIRIUS business.

Technical specifications
Connection Schraubanschluss
Actuator Kuppenstößel
Pin number 2-polig
Latching switching function 1 Schließer + 1 Öffner
Degree of protection (IP) IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes