3SE5242-0BK21 | Siemens

Position sensor, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), swivelling lever, screw connection, IP66/IP67, 3SE5242-0BK21

Order No.: 80P7795
EAN: 4011209694903
MPN:
3SE5242-0BK21
3SE52420BK21
3SE5242-0BK21 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
46.4219 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
46.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
46.4219 €
Position switch plastic enclosure 50 mm, device connection 2 x (M20 x 1.5) 1 NO/1 NC slow-action contacts, twist lever with plastic roller 19 mm Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function 1 Schließer + 1 Öffner
Pin number 2-polig
Actuator Schwenkhebel
Connection Schraubanschluss
Degree of protection (IP) IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Imidazolidin-2-thion (2-Imidazolin-2-thiol)