3SE5242-0HE10 | Siemens

Position sensor, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), roller lever, screw connection, IP66/IP67, 3SE5242-0HE10

Order No.: 80P7802
EAN: 4011209694989
MPN:
3SE5242-0HE10
3SE52420HE10
3SE5242-0HE10 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
43.7920 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
43.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.7920 €
Position switch plastic enclosure 50 mm, device connection 2 x (M20 x 1.5) 1 NO/1 NC quick action contacts, roller lever with plastic roller 13 mm Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function 1 Schließer + 1 Öffner
Pin number 2-polig
Actuator Rollenhebel
Connection Schraubanschluss
Degree of protection (IP) IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Imidazolidin-2-thion (2-Imidazolin-2-thiol)