3SE5242-0LD03 | Siemens

Position switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), roller plunger, screw connection, IP66/IP67, 3SE5242-0LD03

Order No.: 80P7809
EAN: 4011209695122
MPN:
3SE5242-0LD03
3SE52420LD03
3SE5242-0LD03 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
41.5905 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
41.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.5905 €
Position switch plastic enclosure according to EN 50047, 50 mm Device connection 2 x (M20 x 1.5) 1 NO/2 NC quick action contacts Roller plunger with plastic roller 10 mm Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Schaltfunktion 1 Schließer + 2 Öffner
Polzahl 3-polig
Betätiger Rollenstößel
Anschluss Schraubanschluss
Schutzart (IP) IP66/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Imidazolidin-2-thion (2-Imidazolin-2-thiol)