3SE5242-0MC05-1CA0 | Siemens

Position sensor, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), dome plunger, screw connection, IP66/IP67, 3SE5242-0MC05-1CA0

Order No.: 80P7813
EAN: 4011209856332
MPN:
3SE5242-0MC05-1CA0
3SE52420MC051CA0
3SE5242-0MC05-1CA0 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
40.6266 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
40.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.6266 €
Position switch with increased corrosion protection Plastic enclosure wide, according to EN 50047, 50 mm Device connection 2 x (M20 x 1.5) 1 NO/2 NC slow-action contacts with make-before-break Teflon plunger Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function 1 Schließer + 2 Öffner
Pin number 3-polig
Actuator Kuppenstößel
Connection Schraubanschluss
Degree of protection (IP) IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Imidazolidin-2-thion (2-Imidazolin-2-thiol)