3SE5242-0RV40-1AA1 | Siemens
Safety switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), screw connection, IP66/IP67, 3SE5242-0RV40-1AA1
Order No.: 80P7817
EAN: 4011209859562
MPN:
3SE5242-0RV40-1AA1
3SE52420RV401AA1
Unit Price (€ / pc.)
66.521 € *
Available: 0 pcs.
Leadtime: 1 Week **
Safety position switch with separate actuator Plastic enclosure, 50 mm Device connection 2x (M20x 1.5) Slow-action contacts 1 NO+1 NC 5 directions of approaches Pull-out force 30 N The matching separate actuator 3SE5000-0AV0.
Technical specifications
Connection | Schraubanschluss | |
Pin number | 2-polig | |
Latching switching function | 1 Schließer + 1 Öffner | |
Degree of protection (IP) | IP66/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Imidazolidin-2-thion (2-Imidazolin-2-thiol) |