3SE5242-3QV40 | Siemens

Safety switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), screw connection, IP66/IP67, 3SE5242-3QV40

Order No.: 80P7823
EAN: 4011209699861
MPN:
3SE5242-3QV40
3SE52423QV40
3SE5242-3QV40 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
89.8688 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
89.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
89.8688 €
Safety position switch with separate actuator Plastic enclosure, 50 mm Device connection 2x (M20x 1.5) Slow-action contacts 1 NO+2 NC with 2 LEDs yellow/green 115-230 V AC 5 directions of approaches The matching separate actuator 3SE5000-0AV0.
Technical specifications
Connection Schraubanschluss
Pin number 3-polig
Latching switching function 1 Schließer + 2 Öffner
Degree of protection (IP) IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Imidazolidin-2-thion (2-Imidazolin-2-thiol)