3SE5244-0LE10-1AE0 | Siemens
Position sensor, 2 pole, 2 Form B (N/C), roller lever, M12-plug, IP66/IP67, 3SE5244-0LE10-1AE0
Order No.: 80P7824
EAN: 4011209929340
MPN:
3SE5244-0LE10-1AE0
3SE52440LE101AE0
Unit Price (€ / pc.)
89.3809 € *
Standard delivery time from the manufacturer is: 1 Week
Position switch plastic enclosure, 50 mm Device connection 2 x (M20 x 1.5) 1 NO/2 NC quick action contacts with M12 connector, 4-pole on the right, 2 NC connected Pin assignment: Pin 1=21, Pin 2=22 Pin 3=31, Pin 4=32 max. 250 V and 4 A Roller lever with plastic roller 13 mm Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 2 Form B (N/C) | |
| Pin number | 2 pole | |
| Actuator | roller lever | |
| Connection | M12-plug | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol), Lead |
| SVHC free | No |