3SE5250-0AC05 | Siemens

Position switch, dome plunger, screw connection, 3SE5250-0AC05

Order No.: 80P7825
EAN: 4011209725041
MPN:
3SE5250-0AC05
3SE52500AC05
3SE5250-0AC05 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
6.9972 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.9972 €
Position switch plastic enclosure open type 30 mm Metal plunger, can be equipped with all contacts Open-type position switches SIRIUS 3SE5 for use as auxiliary switches in cabinets, particularly for locations unaffected by humidity and dust.
Technical specifications
Anschluss Schraubanschluss
Betätiger Kuppenstößel
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes