3SE5250-0CC05 | Siemens
Position switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), dome plunger, screw connection, IP20, 3SE5250-0CC05
Order No.: 80P7827
EAN: 4011209725058
MPN:
3SE5250-0CC05
3SE52500CC05
Unit Price (€ / pc.)
29.3573 € *
Available: 0 pcs.
Leadtime: 1 Week **
Position switch plastic enclosure open type 30 mm 1 NO/1 NC quick action contacts Metal plunger, IP20 Open-type position switches SIRIUS 3SE5 for use as auxiliary switches in cabinets, particularly for locations unaffected by humidity and dust.
Technical specifications
Latching switching function | 1 Schließer + 1 Öffner | |
Pin number | 2-polig | |
Actuator | Kuppenstößel | |
Connection | Schraubanschluss | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |