3SE5312-0SF13 | Siemens

Safety switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C)/1 Form A (N/O) + 2 Form B (N/C), screw connection, IP65/IP67, 3SE5312-0SF13

Order No.: 80P7839
EAN: 4011209683037
MPN:
3SE5312-0SF13
3SE53120SF13
3SE5312-0SF13 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
369.6259 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
369.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
369.6259 €
Safety position switch with tumbler Locking force 2600 N 5 directions of approaches Spring-locked Escape release from the front Magnet voltage 230 V AC Monitoring actuator 2 NC/1 NO Monitoring magnet 2 NC/1 NO Supplied without actuator. Actuator 3SE5000-0AV0. please order separately Mechanical safety switches SIRIUS 3SE5 for position monitoring of moving protection equipment. They ensure that protective doors, covers or protective flaps/grilles are kept closed, for as long as a hazardous state exists.
Technical specifications
Anschluss Schraubanschluss
Polzahl 3-polig
Schaltfunktion 1 Schließer + 2 Öffner/1 Schließer + 2 Öffner
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei