3SE5312-0SG12 | Siemens
Safety switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C)/1 Form A (N/O) + 2 Form B (N/C), screw connection, IP65/IP67, 3SE5312-0SG12
Order No.: 80P7840
EAN: 4011209683051
MPN:
3SE5312-0SG12
3SE53120SG12
Unit Price (€ / pc.)
407.0395 € *
Available: 0 pcs.
Leadtime: 1 Week **
Safety position switch with tumbler Locking force 2600 N 5 directions of approaches Spring-locked Escape release from the rear and auxiliary release on front Magnet voltage 115 V AC Monitoring actuator 2 NC/1 NO Monitoring magnet 2 NC/1 NO Supplied without actuator. Actuator 3SE5000-0AV0. please order separately Mechanical safety switches SIRIUS 3SE5 for position monitoring of moving protection equipment. They ensure that protective doors, covers or protective flaps/grilles are kept closed, for as long as a hazardous state exists.
Technical specifications
Anschluss | Schraubanschluss | |
Polzahl | 3-polig | |
Schaltfunktion | 1 Schließer + 2 Öffner/1 Schließer + 2 Öffner | |
Schutzart (IP) | IP65/IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |