3SE5312-0SJ12 | Siemens

Safety switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C)/1 Form A (N/O) + 2 Form B (N/C), screw connection, IP65/IP67, 3SE5312-0SJ12

Order No.: 80P7842
EAN: 4011209917811
MPN:
3SE5312-0SJ12
3SE53120SJ12
3SE5312-0SJ12 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
460.173 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
460.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
460.173 €
Safety position switch with tumbler Locking force 2600 N 5 directions of approaches Spring-locked Emergency release at the rear and Auxiliary release on front Magnet voltage 115 V AC Monitoring actuator 2 NC/1 NO Monitoring magnet 2 NC/1 NO Supplied without actuator. Actuator 3SE5000-0AV0. please order separately Mechanical safety switches SIRIUS 3SE5 for position monitoring of moving protection equipment. They ensure that protective doors, covers or protective flaps/grilles are kept closed, for as long as a hazardous state exists.
Technical specifications
Filter Property Value
Latching switching function 1 Form A (N/O) + 2 Form B (N/C)/1 Form A (N/O) + 2 Form B (N/C)
Pin number 3 pole
Connection screw connection
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No