3SE5322-0SD22 | Siemens

Safety switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C)/1 Form A (N/O) + 2 Form B (N/C), screw connection, IP66/IP67, 3SE5322-0SD22

Order No.: 80P7858
EAN: 4011209683303
MPN:
3SE5322-0SD22
3SE53220SD22
3SE5322-0SD22 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
249.6977 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
249.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
249.6977 €
Safety position switch with tumbler Locking force 1300 N 5 directions of approaches Spring-locked Auxiliary release on front Magnet voltage 115 V AC Monitoring actuator 2 NC/1 NO Monitoring magnet 2 NC/1 NO Supplied without actuator. Actuator 3SE5000-0AV0. please order separately Mechanical safety switches SIRIUS 3SE5 for position monitoring of moving protection equipment. They ensure that protective doors, covers or protective flaps/grilles are kept closed, for as long as a hazardous state exists.
Technical specifications
Connection Schraubanschluss
Pin number 3-polig
Latching switching function 1 Schließer + 2 Öffner/1 Schließer + 2 Öffner
Degree of protection (IP) IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei