3SE5413-0CD23-1EB1 | Siemens
Position sensor, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), roller plunger, M12-plug, IP67, 3SE5413-0CD23-1EB1
Order No.: 80P7890
EAN: 4047621091730
MPN:
3SE5413-0CD23-1EB1
3SE54130CD231EB1
Unit Price (€ / pc.)
66.1759 € *
Available: 0 pcs.
Leadtime: On Request **
Position switch in compact design 30 mm wide with M12 connector 5-pole Snap-action contacts 1 NO+1 NC with roller plunger, plunger rotated by 90° Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function | 1 Schließer + 1 Öffner | |
Pin number | 2-polig | |
Actuator | Rollenstößel | |
Connection | M12-Stecker | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |