3SE5413-0CN20-1EA2 | Siemens

Position sensor, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), swivelling lever, cable connection, IP67, 3SE5413-0CN20-1EA2

Order No.: 80P7891
EAN: 4011209845299
MPN:
3SE5413-0CN20-1EA2
3SE54130CN201EA2
3SE5413-0CN20-1EA2 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
67.0446 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
67.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
67.0446 €
Position switch in compact design 30 mm wide with connection cable 2 m Snap-action contacts 1 NO+1 NC twist lever Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function 1 Schließer + 1 Öffner
Pin number 2-polig
Actuator Schwenkhebel
Connection Kabelanschluss
Degree of protection (IP) IP67
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes