3SE5423-0CC20-1EB1 | Siemens
Position sensor, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), dome plunger, M12-plug, IP67, 3SE5423-0CC20-1EB1
Order No.: 80P7897
EAN: 4011209846647
MPN:
3SE5423-0CC20-1EB1
3SE54230CC201EB1
Unit Price (€ / pc.)
78.9327 € *
Available: 0 pcs.
Leadtime: 1 Week **
Position switch in compact design 40 mm wide with connector plug M12 Snap-action contacts 1 NO+1 NC with rounded plunger Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function | 1 Schließer + 1 Öffner | |
Pin number | 2-polig | |
Actuator | Kuppenstößel | |
Connection | M12-Stecker | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |