3SE5423-0CD21-1EA2 | Siemens
Position sensor, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), roller plunger, cable connection, IP67, 3SE5423-0CD21-1EA2
Order No.: 80P7902
EAN: 4011209847729
MPN:
3SE5423-0CD21-1EA2
3SE54230CD211EA2
Unit Price (€ / pc.)
89.3809 € *
Available: 0 pcs.
Leadtime: 1 Week **
Position switch in compact design 40 mm wide with connection cable 2 m Snap-action contacts 1 NO+1 NC with roller plunger with central mounting Mechanical position switches SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.
Technical specifications
Latching switching function | 1 Schließer + 1 Öffner | |
Pin number | 2-polig | |
Actuator | Rollenstößel | |
Connection | Kabelanschluss | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |