3SE6315-0BB01-1AP0 | Siemens
RFID safety switch, 8 pole, M12-plug, IP65/IP67/IP69k, 3SE6315-0BB01-1AP0
Order No.: 80P7906
EAN: 4047621100173
MPN:
3SE6315-0BB01-1AP0
3SE63150BB011AP0
Unit Price (€ / pc.)
337.4483 € *
Available: 0 pcs.
Leadtime: 1 Week **
Contact-free safety switch RFID rectangular 25 mm x 106 mm family-coded with M12 plug 8-pole delivery status: ready for operation, order actuator separately 3SE6310-0BC01 RFID safety switch SIRIUS 3SE63 for space-saving and manipulation-proof monitoring of a guard fence, cover or door with a high (IP69K) degree of protection.
Technical specifications
Connection | M12-Stecker | |
Pin number | 8-polig | |
Degree of protection (IP) | IP65/IP67/IP69k |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |