3SE6415-1BB02 | Siemens

RFID safety switch, M12-plug, IP66/IP67/IP69, 3SE6415-1BB02

Order No.: 80P7913
EAN: 4047621095431
MPN:
3SE6415-1BB02
3SE64151BB02
3SE6415-1BB02 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
932.1984 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
932.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
932.1984 €
RFID safety switch with tumbler, plastic, quiescent current principle, tumbler monitoring, 24 V DC, with auxiliary release, IP69, locking force 1150 N, individually coded multiple teach-in, coding high according to ISO 14119, diagnostic output, M12 plug 8-pole, 3 LEDs for display of the operating states, 3 directions of actuation, latching force with turnstile adjustable: 25 N or 50 N.
Technical specifications
Connection M12-Stecker
Degree of protection (IP) IP66/IP67/IP69
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes