3SE7120-1BH00 | Siemens

Cable-operated switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), screw connection, IP65, 3SE7120-1BH00

Order No.: 27H801
EAN: 4011209864559
MPN:
3SE7120-1BH00
3SE71201BH00
Series: SIRIUS
3SE7120-1BH00 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
227.8493 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
227.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
227.8493 €

3SE71201BH00, Siemens

Cable-operated switch metal enclosure, 2x M20 x 1.5- with yellow cover, 2 NC/1 NO, with latching EN ISO 13850 and button reset for wire lengths up to 5 m cable-operated switch SIRIUS 3SE7 for monitoring or for EMERGENCY STOP devices on system components particularly subject to hazards, e.g. conveyor belts. Using the cable-operated switches, control functions and EMERGENCY STOP can be implemented for any requirement and routing. The devices are easy to unlock and have integrated EMERGENCY STOP buttons as well as an LED signal display that is visible from a considerable distance. The switches can be used for the highest safety requirements specified by PL e or SIL 3. They are available with different cable lengths, combinations of switching elements, with LED display or EMERGENCY STOP mushroom pushbutton. The versions with latching are supplied with pressure, key or rotate-to-unlatch mechanisms. Steel cables with red plastic sheathing in various lengths with corresponding mounting accessories are available as accessories. Safety is a SIRIUS business.

Technical specifications
Anschluss Schraubanschluss
Polzahl 3-polig
Schaltfunktion 1 Schließer + 2 Öffner
Schutzart (IP) IP65
Logistics
Ursprungsland DE
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes