3SE7140-1BD04 | Siemens

Cable-operated switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), screw connection, IP65, 3SE7140-1BD04

Order No.: 27H803
EAN: 4011209567887
MPN:
3SE7140-1BD04
3SE71401BD04
Series: SIRIUS
3SE7140-1BD04 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
566.6066 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
566.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
566.6066 €

3SE71401BD04, Siemens

SIRIUS cable-operated switch Metal enclosure, 1x M20x1.5- 1 NO+1 NC, latching EN ISO 13850 and pushbutton release, with LED lamp 24 V DC, red, for wire lengths up to 50 m cable-operated switch SIRIUS 3SE7 for monitoring or for EMERGENCY STOP devices on system components particularly subject to hazards, e.g. conveyor belts. Using the cable-operated switches, control functions and EMERGENCY STOP can be implemented for any requirement and routing. The devices are easy to unlock and have integrated EMERGENCY STOP buttons as well as an LED signal display that is visible from a considerable distance. The switches can be used for the highest safety requirements specified by PL e or SIL 3. They are available with different cable lengths, combinations of switching elements, with LED display or EMERGENCY STOP mushroom pushbutton. The versions with latching are supplied with pressure, key or rotate-to-unlatch mechanisms. Steel cables with red plastic sheathing in various lengths with corresponding mounting accessories are available as accessories. Safety is a SIRIUS business.

Technical specifications
Connection Schraubanschluss
Pin number 2-polig
Latching switching function 1 Schließer + 1 Öffner
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei