3SE7160-1AE04 | Siemens

Cable-operated switch, 4 pole, 2 Form A (N/O) + 2 Form B (N/C), screw connection, IP65, 3SE7160-1AE04

Order No.: 27H809
EAN: 4011209563568
MPN:
3SE7160-1AE04
3SE71601AE04
Series: SIRIUS
Siemens
3SE7160-1AE04 Siemens Position Switches
Image may differ
Unit Price (€ / pc.)
590.6327 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
590.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
590.6327 €

3SE71601AE04, Siemens

Cable-operated switch and lever Metal enclosure, 2 x M25 x 1.5- 2 NO+2 NC, latching according to EN13850 and pushbutton release with LED lamp red DC 24 V, 2-sided operation, for wire lengths up to 2 x 100 m cable-operated switch SIRIUS 3SE7 for monitoring or for EMERGENCY STOP devices on system components particularly subject to hazards, e.g. conveyor belts. Using the cable-operated switches, control functions and EMERGENCY STOP can be implemented for any requirement and routing. The devices are easy to unlock and have integrated EMERGENCY STOP buttons as well as an LED signal display that is visible from a considerable distance. The switches can be used for the highest safety requirements specified by PL e or SIL 3. They are available with different cable lengths, combinations of switching elements, with LED display or EMERGENCY STOP mushroom pushbutton. The versions with latching are supplied with pressure, key or rotate-to-unlatch mechanisms. Steel cables with red plastic sheathing in various lengths with corresponding mounting accessories are available as accessories. Safety is a SIRIUS business.

Technical specifications
Anschluss Schraubanschluss
Polzahl 4-polig
Schaltfunktion 2 Schließer + 2 Öffner
Schutzart (IP) IP65
Logistics
Ursprungsland DE
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei