3SF1114-1KA00-1BA1 | Siemens
Basic switch, 2 pole, 2 Form B (N/C), dome plunger, M12-plug, IP66/IP67, 3SF1114-1KA00-1BA1
Order No.: 80P7949
EAN: 4011209695252
MPN:
3SF1114-1KA00-1BA1
3SF11141KA001BA1
Unit Price (€ / pc.)
199.4916 € *
Standard delivery time from the manufacturer is: 1 Week
Basic switch without actuator head Metal enclosure, according to EN 50041 ASIsafe integrated AS-i status: 1:F-IN1, 2: F-IN2 3:AS-i/FAULT Slow-action contacts 2 NC with M12 connector 4-pole Channel 1 to NC, Channel 2 to NC Mechanical safety switches SIRIUS 3SF11 for position monitoring of movable protective devices with direct connection to the AS-interface bus system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 2 Form B (N/C) | |
| Pin number | 2 pole | |
| Actuator | dome plunger | |
| Connection | M12-plug | |
| Degree of protection (IP) | IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol), Lead, lead monoxide (lead oxide) |
| SVHC free | No |