3SF1234-1KC05-1BA1 | Siemens
Basic switch, 2 pole, 2 Form B (N/C), dome plunger, M12-plug, IP65, 3SF1234-1KC05-1BA1
Order No.: 80P7958
EAN: 4011209695276
MPN:
3SF1234-1KC05-1BA1
3SF12341KC051BA1
Unit Price (€ / pc.)
173.1569 € *
Available: 0 pcs.
Leadtime: 1 Week **
Basic switch without actuator head Plastic enclosure, EN 50047 ASIsafe integrated AS-i status: 1:F-IN1, 2: F-IN2 3:AS-i/FAULT Slow-action contacts 2 NC with M12 connector 4-pole Channel 1 to NC, Channel 2 to NC Mechanical safety switches SIRIUS 3SF12 for position monitoring of movable protective devices with direct connection to the AS-interface bus system.
Technical specifications
Latching switching function | 2 Öffner | |
Pin number | 2-polig | |
Actuator | Kuppenstößel | |
Connection | M12-Stecker | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Imidazolidin-2-thion (2-Imidazolin-2-thiol), Blei, Bleimonoxid (Bleioxid) |