7KM3200-0CA01-1AA0 | Siemens

Multifunction measuring device, Siemens 7KM3200-0CA01-1AA0

Order No.: 70P6461
EAN: 4001869538631
MPN:
7KM3200-0CA01-1AA0
7KM32000CA011AA0
Series: SENTRON
7KM3200-0CA01-1AA0 Siemens Power Analysers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
341.3039 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
341.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
341.3039 €

7KM32000CA011AA0, Siemens

SENTRON, measuring device, 7KM PAC3200T, strd mnt. rail encl. w/o display, L-L: 400 V, L-N: 230 V, 5 A, strd rail instr., 3-phase, MODBUS TCP, apparent /active/reactive energy, wide-range pwr sup. unit AC/DC, screw terminals multimeter SENTRON 7KM PAC3200T for the precise acquisition of all important electrical measured variables in power distribution systems for the assessment of system states and power system quality in the process and manufacturing industries, but also for critical infrastructures such as hospitals and data centers. The 7KM PAC3200T transducer multifunction measuring device enables precise, reproducible and reliable measurement of all important electrical characteristic values for infeed, outgoing feeders or individual loads. It not only provides comprehensive information about your electrical installations and power distribution, but also key measured values for assessing the status of the plant.For further processing of the measured data, the devices are equipped with a wide range of communication options for easy integration into higher-level automation and energy management systems via Modbus TCP and PROFINET. The 7KM PAC measuring devices are available in different versions designed to match your requirements. SENTRON PAC - specialists in measured value acquisition.

Technical specifications
Filter Property Value
Product type multifunction measuring device
Version 3 phases
Connector RJ45
Logistics
Property Value
Customs tariff number 90303370
Country of origin HU
Compliance
Property Value
Substance description Lead monoxide (lead oxide) | Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes