3NJ6920-3BB11 | Siemens

Bushing current transformer, 50 A, for cables 21 mm, (W x H x D) 44 x 65 x 30 mm, 3NJ6920-3BB11

Order No.: 27H1959
EAN: 4011209736856
MPN:
3NJ6920-3BB11
3NJ69203BB11
3NJ6920-3BB11 Siemens Power Converter
Image may differ
Unit Price (€ / pc.)
59.4881 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
59.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.4881 €
Accessory for Switch disconnector with fuses In-line design, pluggable current transformer 50/1 A, Cl. 1, 1 VA.
Technical specifications
Version Durchführungs-Stromwandler
Rated current 50 A
Cable diameter 21 mm
Width 44 mm
Height 65 mm
Depth 30 mm
Weight 171 g
Logistics
Country of origin DE
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes