3NJ6920-3BD13 | Siemens
Bushing current transformer, 100 A, for cables 14 mm, (W x H x D) 44 x 65 x 30 mm, 3NJ6920-3BD13
Order No.: 27H1963
EAN: 4011209736887
MPN:
3NJ6920-3BD13
3NJ69203BD13
Unit Price (€ / pc.)
369.4474 € *
Standard delivery time from the manufacturer is: 5 Weeks
Accessory for Switch disconnector with fuses In-line design, pluggable current transformer 100/1 A, Cl. 0.5, legal-for-trade calibrated Bushing opening 14 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bushing current transformer | |
| Rated current | 100 A | |
| Cable diameter | 14 mm | |
| Width | 44 mm | |
| Height | 65 mm | |
| Depth | 30 mm | |
| Weight | 184 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |