3NJ6920-3BD21 | Siemens

Bushing current transformer, 100 A, for cables 21 mm, (W x H x D) 44 x 65 x 30 mm, 3NJ6920-3BD21

Order No.: 27H1964
EAN: 4011209726826
MPN:
3NJ6920-3BD21
3NJ69203BD21
3NJ6920-3BD21 Siemens Power Converter
Image may differ
Unit Price (€ / pc.)
51.3009 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
51.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.3009 €
Accessory for Switch disconnector with fuses In-line design, pluggable current transformer 100/5 A, Cl. 1, 2.5 VA.
Technical specifications
Version Durchführungs-Stromwandler
Rated current 100 A
Cable diameter 21 mm
Width 44 mm
Height 65 mm
Depth 30 mm
Weight 175 g
Logistics
Country of origin DE
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes